E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2kW Fan Heater, Portable, Type C - European Plug

RS Stock No.: 839-5274Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

2kW

Control Type

On/Off Switch, Thermostat

Mounting

Portable

Air Flow

100m³/h

Plug Type

Type C - European Plug

Noise Level

45dB(A)

Voltage Rating

230V ac

Power Settings

3

Dimensions

225 x 165 x 130mm

Width

165mm

Height

225mm

Depth

130mm

Country of Origin

China

Product details

2kW 230V Portable Fan Heater

A 230V 2kW ceramic fan heater inforporating a thermostat and featuring low noise operation.

This unit is fitted with PTC ceramic heating elements which heat the air quickly and efficiently and is ideal for use in living rooms and offices.

Multistage temperature control with 3 heating stages
Integrated room thermostat for consistent heat levels
Overheat protection
Fan motor with thermal protection
Fully portable
Heating performance stage 1: 1 kW
Heating performance stage 2: 2 kW
Air flow rate: 100 m³/h
Fan stages: 1
Power consumption: 8.69 A
Supply voltage: 230 V / 50 Hz
Power connector: Protective contact (CEE 7/7)
Connection cable: integrated (length 1.6 m)
Thermostat: integrated
Mobility: portable
Noise level: 45 dB (A)
Overheat protect: existing
Dimensions (l x w x h): 130 x 165 x 225 mm
Weight: 1.54 kg

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2kW Fan Heater, Portable, Type C - European Plug

P.O.A.

RS PRO 2kW Fan Heater, Portable, Type C - European Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Output Power

2kW

Control Type

On/Off Switch, Thermostat

Mounting

Portable

Air Flow

100m³/h

Plug Type

Type C - European Plug

Noise Level

45dB(A)

Voltage Rating

230V ac

Power Settings

3

Dimensions

225 x 165 x 130mm

Width

165mm

Height

225mm

Depth

130mm

Country of Origin

China

Product details

2kW 230V Portable Fan Heater

A 230V 2kW ceramic fan heater inforporating a thermostat and featuring low noise operation.

This unit is fitted with PTC ceramic heating elements which heat the air quickly and efficiently and is ideal for use in living rooms and offices.

Multistage temperature control with 3 heating stages
Integrated room thermostat for consistent heat levels
Overheat protection
Fan motor with thermal protection
Fully portable
Heating performance stage 1: 1 kW
Heating performance stage 2: 2 kW
Air flow rate: 100 m³/h
Fan stages: 1
Power consumption: 8.69 A
Supply voltage: 230 V / 50 Hz
Power connector: Protective contact (CEE 7/7)
Connection cable: integrated (length 1.6 m)
Thermostat: integrated
Mobility: portable
Noise level: 45 dB (A)
Overheat protect: existing
Dimensions (l x w x h): 130 x 165 x 225 mm
Weight: 1.54 kg

You may be interested in