E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 2m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 240-6345Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.163

Number of Strands

8

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Current Rating

2.8A

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1645mm²

Voltage Rating

300

Country of Origin

China

Stock information temporarily unavailable.

€ 9.01

€ 9.01 Each (Exc. Vat)

€ 11.17

€ 11.17 Each (inc. VAT)

RS PRO, 2m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

€ 9.01

€ 9.01 Each (Exc. Vat)

€ 11.17

€ 11.17 Each (inc. VAT)

RS PRO, 2m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Blue

Wiring Configuration

Straight Through

Core Strands

7/0.163

Number of Strands

8

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Current Rating

2.8A

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1645mm²

Voltage Rating

300

Country of Origin

China