RS PRO, 2m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 240-6308Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Country of Origin

China

Stock information temporarily unavailable.

€ 8.46

€ 8.46 Each (Exc. Vat)

€ 10.49

€ 10.49 Each (inc. VAT)

RS PRO, 2m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 8.46

€ 8.46 Each (Exc. Vat)

€ 10.49

€ 10.49 Each (inc. VAT)

RS PRO, 2m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Country of Origin

China