RS PRO 3 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C

RS Stock No.: 823-4898Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

Black

Current Rating

42 (Non-Metallic Surface) A, 44 (Cable Bridge) A

Outer Diameter

15.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

4.61 Ω/km

Insulation material

XLPE

Minimum Operating Temperature

-40°C

Standards Met

BS EN 60228 BS5467 BS7655

Cable Shape

Multicore

Country of Origin

China

Product details

BASEC PVC Steel Wire Armoured Cable

Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.

Stranded plain annealed copper conductors
XLPE insulated extruded PVC bedding
Galvanized steel wire armoured and PVC outer sheath

Standards

BS EN 60228, BS5467, BS7655

You may be interested in
RS PRO, 100m 3 Core, Black PVC Power Cable +90°C
€ 1,247.031 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C

P.O.A.

RS PRO 3 Core, Black Polyvinyl Chloride PVC Armoured Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 3 Core, Black PVC Power Cable +90°C
€ 1,247.031 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

3

Sheath Colour

Black

Current Rating

42 (Non-Metallic Surface) A, 44 (Cable Bridge) A

Outer Diameter

15.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

1 kV

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Maximum Operating Temperature

+90°C

Conductor Resistance

4.61 Ω/km

Insulation material

XLPE

Minimum Operating Temperature

-40°C

Standards Met

BS EN 60228 BS5467 BS7655

Cable Shape

Multicore

Country of Origin

China

Product details

BASEC PVC Steel Wire Armoured Cable

Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.

Stranded plain annealed copper conductors
XLPE insulated extruded PVC bedding
Galvanized steel wire armoured and PVC outer sheath

Standards

BS EN 60228, BS5467, BS7655

You may be interested in
RS PRO, 100m 3 Core, Black PVC Power Cable +90°C
€ 1,247.031 Reel of 100 Metres (Exc. Vat)