Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 20 A, 500 V

RS Stock No.: 700-1362Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Current Rating

20 A

Outer Diameter

10mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 20 A, 500 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 2.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 20 A, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Blue

Length

100m

Current Rating

20 A

Outer Diameter

10mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in