RS PRO 3 drawer Steel Wheeled, 900mm x 456mm x 676mm

RS Stock No.: 515-805Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

3

Wheeled

Yes

Length

676mm

Width

456mm

Height

900mm

Dimensions

676 x 456 x 900mm

Type

Cabinet

Weight

45.9kg

You may be interested in
RS PRO 3 Drawer Steel Wheeled Tool Chest
€ 1,109.02Each (Exc. Vat)

P.O.A.

RS PRO 3 drawer Steel Wheeled, 900mm x 456mm x 676mm

P.O.A.

RS PRO 3 drawer Steel Wheeled, 900mm x 456mm x 676mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 3 Drawer Steel Wheeled Tool Chest
€ 1,109.02Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

3

Wheeled

Yes

Length

676mm

Width

456mm

Height

900mm

Dimensions

676 x 456 x 900mm

Type

Cabinet

Weight

45.9kg

You may be interested in
RS PRO 3 Drawer Steel Wheeled Tool Chest
€ 1,109.02Each (Exc. Vat)