RS PRO 3 Phase LCD Backlit Energy Meter, Type Energy Meter

RS Stock No.: 236-9297Brand: RS PRO
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

RS Pro

Series

AP25

Display Type

LCD Backlit

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China

€ 308.38

€ 308.38 Each (Exc. Vat)

€ 382.39

€ 382.39 Each (inc. VAT)

RS PRO 3 Phase LCD Backlit Energy Meter, Type Energy Meter

€ 308.38

€ 308.38 Each (Exc. Vat)

€ 382.39

€ 382.39 Each (inc. VAT)

RS PRO 3 Phase LCD Backlit Energy Meter, Type Energy Meter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Series

AP25

Display Type

LCD Backlit

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Meter Type

Energy Meter

Country of Origin

China