Technical Document
Specifications
Brand
RS ProCutout Width
45mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
1
Number of Phases
3
Communication Port Type
RS-485 Modbus RTU
Pulse Output
Yes
Depth
60.5mm
Meter Accuracy
±0.5%
Minimum Temperature
-10°C
Maximum Temperature
70°C
Meter Type
Digital
Minimum Measurement
5V, 50 mA, 0 GW
Measurement Range
5 → 300 V ac, 5 → 480 V ac, 50 mA → 5.5 A, 0 → 1 GW
Maximum Measurement
480V ac, 5.5A, 1GW
Approvals
EN 61557-12, EN 61326-1, EN 61000-6-2, EN 61000-6-4, EN 62053, EN 60068, EN 61010
Country of Origin
Turkey
€ 319.76
€ 319.76 Each (Exc. Vat)
€ 396.50
€ 396.50 Each (inc. VAT)
1
€ 319.76
€ 319.76 Each (Exc. Vat)
€ 396.50
€ 396.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutout Width
45mm
Cutout Height
96mm
Display Type
LCD
Number Of Digits
1
Number of Phases
3
Communication Port Type
RS-485 Modbus RTU
Pulse Output
Yes
Depth
60.5mm
Meter Accuracy
±0.5%
Minimum Temperature
-10°C
Maximum Temperature
70°C
Meter Type
Digital
Minimum Measurement
5V, 50 mA, 0 GW
Measurement Range
5 → 300 V ac, 5 → 480 V ac, 50 mA → 5.5 A, 0 → 1 GW
Maximum Measurement
480V ac, 5.5A, 1GW
Approvals
EN 61557-12, EN 61326-1, EN 61000-6-2, EN 61000-6-4, EN 62053, EN 60068, EN 61010
Country of Origin
Turkey