RS PRO 3 Phase LCD Module, Ja
RS Stock No.: 360-671Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Height
31.2mm
Cutout Width
59mm
Display Type
LCD
Number of Phases
3
Number of Inputs
2
Pulse Output
Yes
Number of Outputs
2
Depth
40.8mm
Meter Type
Digital
Approvals
CE
Calibrated
Yes
Country of Origin
Turkey
€ 51.21
€ 51.21 Each (Exc. Vat)
€ 63.50
€ 63.50 Each (inc. VAT)
RS PRO 3 Phase LCD Module, Ja
1
€ 51.21
€ 51.21 Each (Exc. Vat)
€ 63.50
€ 63.50 Each (inc. VAT)
RS PRO 3 Phase LCD Module, Ja
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutout Height
31.2mm
Cutout Width
59mm
Display Type
LCD
Number of Phases
3
Number of Inputs
2
Pulse Output
Yes
Number of Outputs
2
Depth
40.8mm
Meter Type
Digital
Approvals
CE
Calibrated
Yes
Country of Origin
Turkey