
Technical Documents
Specifications
Brand
RS ProProduct Type
Locking Plier Set
Number of Pieces
3
Standards/Approvals
No
Set Contents
Locking Pliers
Country of Origin
China
Product Details
From RS PRO, this high-quality locking plier set contains 3 robust and reliable pieces. Each piece in the set is made from high-grade heat-treated Chrome Molybdenum Steel for maximum toughness and durability.
The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.
Kit Contains
• 10" Locking Pliers with built-in wire cutter
• 7" Locking pliers with built-in wire cutter
• 6" Long Nosed Pliers
Features and Benefits
• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
Applications
Locking pliers are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. This set includes two sizes of curved pliers that are ideal for pipework and robust applications, and a needle-nosed model which is more suited to precision work. The curved pliers also include an integrated wire cutter. This is handy for cutting soft to hard wires and stripping wire insulation.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Stock information temporarily unavailable.
€ 48.79
€ 48.79 Each (Exc. Vat)
€ 60.50
€ 60.50 Each (inc. VAT)
1
€ 48.79
€ 48.79 Each (Exc. Vat)
€ 60.50
€ 60.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProProduct Type
Locking Plier Set
Number of Pieces
3
Standards/Approvals
No
Set Contents
Locking Pliers
Country of Origin
China
Product Details
From RS PRO, this high-quality locking plier set contains 3 robust and reliable pieces. Each piece in the set is made from high-grade heat-treated Chrome Molybdenum Steel for maximum toughness and durability.
The hardened teeth are designed to grip from any angle so you can work with confidence, and the locking action means you can maintain a grip on the workpiece without having to employ constant hand pressure.
Kit Contains
• 10" Locking Pliers with built-in wire cutter
• 7" Locking pliers with built-in wire cutter
• 6" Long Nosed Pliers
Features and Benefits
• Locking pliers maintain constant gripping force
• The guarded release lever is an important safety feature that helps keep work safe and secure
• Supplied in a plastic tool roll pouch for ease of storage and transportation
Applications
Locking pliers are just as versatile as normal pliers, but have greater applications in heavy-duty circumstances, such as dealing with seized fasteners or pipework. This set includes two sizes of curved pliers that are ideal for pipework and robust applications, and a needle-nosed model which is more suited to precision work. The curved pliers also include an integrated wire cutter. This is handy for cutting soft to hard wires and stripping wire insulation.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.