E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 3 Pole Din, 4A, 100 V IP40, Screw Lock, Male, Panel Mount

RS Stock No.: 210-0250Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1603PR

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 5.85

€ 5.85 Each (Exc. Vat)

€ 7.25

€ 7.25 Each (inc. VAT)

RS PRO 3 Pole Din, 4A, 100 V IP40, Screw Lock, Male, Panel Mount

€ 5.85

€ 5.85 Each (Exc. Vat)

€ 7.25

€ 7.25 Each (inc. VAT)

RS PRO 3 Pole Din, 4A, 100 V IP40, Screw Lock, Male, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1603PR

Country of Origin

Taiwan, Province Of China

You may be interested in