RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount

RS Stock No.: 692-5469Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Housing Material

Nickel Plated Brass

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in
Stock information temporarily unavailable.

€ 63.55

€ 12.71 Each (In a Pack of 5) (Exc. Vat)

€ 78.80

€ 15.76 Each (In a Pack of 5) (inc. VAT)

RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount

€ 63.55

€ 12.71 Each (In a Pack of 5) (Exc. Vat)

€ 78.80

€ 15.76 Each (In a Pack of 5) (inc. VAT)

RS PRO 3 Pole Din Plug, DIN 41524, 4A, 60 V ac, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

60 V ac

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Housing Material

Nickel Plated Brass

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

Shielded Cable Sockets & Plugs

DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection

You may be interested in