RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle

RS Stock No.: 238-3924Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Actuation

Spring Return from Right

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

€ 18.43

€ 18.43 Each (Exc. Vat)

€ 22.85

€ 22.85 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle

€ 18.43

€ 18.43 Each (Exc. Vat)

€ 22.85

€ 22.85 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22.5mm

Switch Actuation

Spring Return from Right

IP Rating

IP65

Country of Origin

Italy