RS PRO 3 Position Selector Switch Head, 22mm Cutout, Red Handle
RS Stock No.: 188-1166Brand: RS PRO

Technical Document
Specifications
Brand
RS ProActuator Colour
Red
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Latching
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India
€ 12.29
€ 12.29 Each (Exc. Vat)
€ 15.24
€ 15.24 Each (inc. VAT)
RS PRO 3 Position Selector Switch Head, 22mm Cutout, Red Handle
1
€ 12.29
€ 12.29 Each (Exc. Vat)
€ 15.24
€ 15.24 Each (inc. VAT)
RS PRO 3 Position Selector Switch Head, 22mm Cutout, Red Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProActuator Colour
Red
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Latching
IP Rating
IP65
Angle of Throw
30°
Country of Origin
India