Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 3 Tread Steel Steps 0.77m Platform Height, Blue

RS Stock No.: 669-3730Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.77m

Material

Rubber, Steel

Colour

Blue

Weight

22.5kg

Overall Height

1.420m

Country of Origin

United Kingdom

Product details

RS PRO Safety Steps with Retractable Castors

Introducing safety wheel along steps from RS PRO, a range of high quality and mobile safety steps ideal for use in a wide range of environments for working at height and accessing higher environments. The robust design is manufactured from steel, offering excellent durability with ribbed rubber treads and platform for enhanced grip. The steps benefit from sprung fitted retractable castor wheels enclosed in a steel cover, allowing the steps to be manoeuvred with ease whilst maintaining stability when weight is applied whilst in use. The steps also feature a safety hand rail, adding an additional level of safety when in use. The steps are available with a range of treads (steps) including 2, 3, 4 and 5.

Features and benefits

  • Available with 2, 3, 4 & 5 treads

  • All supplied with retractable sprung castors within a steel hoof/cover for mobility

  • Manufactured from steel offering excellent durability

  • Double handrails for increased operator safety

  • 50 mm swivel castors under a steel hoof which retract with weight for enhanced stability

  • Supplied with ribbed rubber anti-slip treads and platform

  • Powder coated blue offering excellent chemical and corrosion resistance

Application

Safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are available with various numbers of treads (steps) and are used in a wide range of areas including:

  • Retail

  • Warehouse

  • Distribution

  • Home

  • Office

FAQs

What sizes are available?

Will the steps move when in use?

This range of safety steps feature castor wheels that retract when pressure is applied that prevents the step from moving. This offers an additional level of safety and stability when in use.

Stock information temporarily unavailable.

€ 832.03

€ 832.03 Each (Exc. Vat)

€ 1,031.72

€ 1,031.72 Each (inc. VAT)

RS PRO 3 Tread Steel Steps 0.77m Platform Height, Blue

€ 832.03

€ 832.03 Each (Exc. Vat)

€ 1,031.72

€ 1,031.72 Each (inc. VAT)

RS PRO 3 Tread Steel Steps 0.77m Platform Height, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Steps

3

Platform Height

0.77m

Material

Rubber, Steel

Colour

Blue

Weight

22.5kg

Overall Height

1.420m

Country of Origin

United Kingdom

Product details

RS PRO Safety Steps with Retractable Castors

Introducing safety wheel along steps from RS PRO, a range of high quality and mobile safety steps ideal for use in a wide range of environments for working at height and accessing higher environments. The robust design is manufactured from steel, offering excellent durability with ribbed rubber treads and platform for enhanced grip. The steps benefit from sprung fitted retractable castor wheels enclosed in a steel cover, allowing the steps to be manoeuvred with ease whilst maintaining stability when weight is applied whilst in use. The steps also feature a safety hand rail, adding an additional level of safety when in use. The steps are available with a range of treads (steps) including 2, 3, 4 and 5.

Features and benefits

  • Available with 2, 3, 4 & 5 treads

  • All supplied with retractable sprung castors within a steel hoof/cover for mobility

  • Manufactured from steel offering excellent durability

  • Double handrails for increased operator safety

  • 50 mm swivel castors under a steel hoof which retract with weight for enhanced stability

  • Supplied with ribbed rubber anti-slip treads and platform

  • Powder coated blue offering excellent chemical and corrosion resistance

Application

Safety steps are used in a wide range of industries where height access is restricted, allowing the user to safely access higher ground and work at height. Safety steps often feature a handle or safety bar for the user to hold onto or safely lean against, with many also including castors for mobility. Mobile safety steps are available with various numbers of treads (steps) and are used in a wide range of areas including:

  • Retail

  • Warehouse

  • Distribution

  • Home

  • Office

FAQs

What sizes are available?

Will the steps move when in use?

This range of safety steps feature castor wheels that retract when pressure is applied that prevents the step from moving. This offers an additional level of safety and stability when in use.