RS PRO 3/2 NC Pneumatic Solenoid Valve - Pneumatic G 1/4

RS Stock No.: 176-2104Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Function

3/2 NC

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

1200NL/min

Minimum Operating Pressure

2bar

Number of Positions

1

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

3/2

Thread Standard

G

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 101.49

€ 101.49 Each (Exc. Vat)

€ 125.85

€ 125.85 Each (inc. VAT)

RS PRO 3/2 NC Pneumatic Solenoid Valve - Pneumatic G 1/4

€ 101.49

€ 101.49 Each (Exc. Vat)

€ 125.85

€ 125.85 Each (inc. VAT)

RS PRO 3/2 NC Pneumatic Solenoid Valve - Pneumatic G 1/4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Function

3/2 NC

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

3/2

Body Material

Aluminium

Maximum Flow Rate

1200NL/min

Minimum Operating Pressure

2bar

Number of Positions

1

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

3/2

Thread Standard

G

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more