RS PRO 3/8 in Drive 23mm Standard Socket, 12 point

RS Stock No.: 830-4085Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

23mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Product details

3/8in Square Drive Bi-Hexagon Sockets

Professional 3/8in individual 12 point square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

€ 9.97

€ 9.97 Each (Exc. Vat)

€ 12.36

€ 12.36 Each (inc. VAT)

RS PRO 3/8 in Drive 23mm Standard Socket, 12 point

€ 9.97

€ 9.97 Each (Exc. Vat)

€ 12.36

€ 12.36 Each (inc. VAT)

RS PRO 3/8 in Drive 23mm Standard Socket, 12 point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Socket Size

23mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Product details

3/8in Square Drive Bi-Hexagon Sockets

Professional 3/8in individual 12 point square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip