RS PRO 3/8 in Drive 8mm Standard Socket, 12 point

Technical Document
Specifications
Brand
RS ProSocket Size
8mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8in Square Drive Bi-Hexagon Sockets
Professional 3/8in individual 12 point square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
€ 3.94
€ 3.94 Each (Exc. Vat)
€ 4.89
€ 4.89 Each (inc. VAT)
1
€ 3.94
€ 3.94 Each (Exc. Vat)
€ 4.89
€ 4.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
8mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
3/8in Square Drive Bi-Hexagon Sockets
Professional 3/8in individual 12 point square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip