RS PRO 3/8 in Square Extension, 75 mm Overall
RS Stock No.: 912-5426Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrive Size
3/8 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No
€ 2.53
€ 2.53 Each (Exc. Vat)
€ 3.14
€ 3.14 Each (inc. VAT)
RS PRO 3/8 in Square Extension, 75 mm Overall
1
€ 2.53
€ 2.53 Each (Exc. Vat)
€ 3.14
€ 3.14 Each (inc. VAT)
RS PRO 3/8 in Square Extension, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDrive Size
3/8 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Sub Type
Extension Bar
Finish
Matt
Material
Chrome Vanadium Steel
Non Sparking
No