RS PRO 30 → 55 W Integrated LED Microwave Sensor Batten Light, 100 → 240 VAC LED Batten, 1 Lamp,

RS Stock No.: 286-499Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Batten Type

Single

Type

LED Batten

Length

1.5 m

Width

100 mm

Luminosity

3600 → 6600 lm

Depth

77 mm

Wattage

30 → 55 W

Number of Lamps

1

Lamp Type

Integrated LED Microwave Sensor

Colour Tone

Cool White, Daylight, Warm White

Life Hours

50 000h

Colour Temperature

3000 K, 4000 K, 6500K

Voltage Rating

100 → 240 VAC

Anti-corrosive

Yes

IP Rating

IP65

Sensor

Microwave

Country of Origin

China

€ 101.20

€ 101.20 Each (Exc. Vat)

€ 125.49

€ 125.49 Each (inc. VAT)

RS PRO 30 → 55 W Integrated LED Microwave Sensor Batten Light, 100 → 240 VAC LED Batten, 1 Lamp,

€ 101.20

€ 101.20 Each (Exc. Vat)

€ 125.49

€ 125.49 Each (inc. VAT)

RS PRO 30 → 55 W Integrated LED Microwave Sensor Batten Light, 100 → 240 VAC LED Batten, 1 Lamp,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Batten Type

Single

Type

LED Batten

Length

1.5 m

Width

100 mm

Luminosity

3600 → 6600 lm

Depth

77 mm

Wattage

30 → 55 W

Number of Lamps

1

Lamp Type

Integrated LED Microwave Sensor

Colour Tone

Cool White, Daylight, Warm White

Life Hours

50 000h

Colour Temperature

3000 K, 4000 K, 6500K

Voltage Rating

100 → 240 VAC

Anti-corrosive

Yes

IP Rating

IP65

Sensor

Microwave

Country of Origin

China