RS PRO 30 → 55W LED Batten Light, 100 → 240V ac LED Batten, 1 Lamp, Anti-corrosive, 1200mm Long, IP65

Technical Document
Specifications
Brand
RS ProBatten Type
Single
Type
LED Batten
Length
1.2 m
Width
100 mm
Luminosity
3600 → 6600 lm
Depth
77 mm
Wattage
30 → 55 W
Number of Lamps
1
Lamp Type
Integrated LED
Voltage Rating
100 → 240 VAC
Anti-corrosive
Yes
IP Rating
IP64
Sensor
Microwave
Standards Met
BS EN 60598-1, BS EN 60598-2-1
Country of Origin
China
€ 66.09
€ 66.09 Each (Exc. Vat)
€ 81.95
€ 81.95 Each (inc. VAT)
1
€ 66.09
€ 66.09 Each (Exc. Vat)
€ 81.95
€ 81.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBatten Type
Single
Type
LED Batten
Length
1.2 m
Width
100 mm
Luminosity
3600 → 6600 lm
Depth
77 mm
Wattage
30 → 55 W
Number of Lamps
1
Lamp Type
Integrated LED
Voltage Rating
100 → 240 VAC
Anti-corrosive
Yes
IP Rating
IP64
Sensor
Microwave
Standards Met
BS EN 60598-1, BS EN 60598-2-1
Country of Origin
China