RS PRO 300mm Steel Imperial, Metric Ruler, With UKAS Calibration

RS Stock No.: 450-1535Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Titanium Nitride

Flexible

Yes

Folding

No

Calibrated

UKAS

Country of Origin

United States

Product details

Titanium Nitride-coated

Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.

You may be interested in
RS PRO 300mm Steel Imperial, Metric Ruler
€ 158.43Each (Exc. Vat)

€ 192.25

€ 192.25 Each (Exc. Vat)

€ 238.39

€ 238.39 Each (inc. VAT)

RS PRO 300mm Steel Imperial, Metric Ruler, With UKAS Calibration

Calibration type

€ 192.25

€ 192.25 Each (Exc. Vat)

€ 238.39

€ 238.39 Each (inc. VAT)

RS PRO 300mm Steel Imperial, Metric Ruler, With UKAS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in
RS PRO 300mm Steel Imperial, Metric Ruler
€ 158.43Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Imperial, Metric

Material

Steel

Width

12.5mm

Finish

Titanium Nitride

Flexible

Yes

Folding

No

Calibrated

UKAS

Country of Origin

United States

Product details

Titanium Nitride-coated

Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.

You may be interested in
RS PRO 300mm Steel Imperial, Metric Ruler
€ 158.43Each (Exc. Vat)