RS PRO 304 Stainless Steel Cable Trunking Accessory, 50 x 50mm

Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Coupling
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Stainless Steel
Standards Met
UL
Country of Origin
United Kingdom
Product details
Straight Coupler
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
€ 28.90
€ 28.90 Each (Exc. Vat)
€ 35.84
€ 35.84 Each (inc. VAT)
1
€ 28.90
€ 28.90 Each (Exc. Vat)
€ 35.84
€ 35.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 28.90 |
15 - 24 | € 27.04 |
25+ | € 26.52 |
Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Coupling
Material
304 Stainless Steel
Width
50 mm
Height
50mm
Dimensions
50 x 50mm
Series
Stainless Steel
Standards Met
UL
Country of Origin
United Kingdom
Product details
Straight Coupler
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.