RS PRO 304 Stainless Steel Enclosure, IP66, 100 mm x 100 mm x 61mm

Technical Document
Specifications
Brand
RS ProExternal Height
100 mm
External Width
100 mm
External Depth
61mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
IK Rating
IK10
Internal Mounting Type
DIN Rail
Country of Origin
India
€ 129.31
€ 129.31 Each (Exc. Vat)
€ 160.34
€ 160.34 Each (inc. VAT)
1
€ 129.31
€ 129.31 Each (Exc. Vat)
€ 160.34
€ 160.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
100 mm
External Width
100 mm
External Depth
61mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
IK Rating
IK10
Internal Mounting Type
DIN Rail
Country of Origin
India