RS PRO 304 Stainless Steel Enclosure, IP66, 300 mm x 200 mm x 121mm

Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
121mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India
€ 273.53
€ 273.53 Each (Exc. Vat)
€ 339.18
€ 339.18 Each (inc. VAT)
1
€ 273.53
€ 273.53 Each (Exc. Vat)
€ 339.18
€ 339.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
121mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India