RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
RS Stock No.: 749-7029Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
360 mm
External Width
360 mm
External Depth
240mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Quarter Turn
Gland Plate
No
Fixing Kit
No
Country of Origin
Taiwan, Province Of China
You may be interested in
Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 380 mm x 380 mm x 210mmBrand: Rittal
€ 865.77Each (Exc. Vat)
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
1
P.O.A.
RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 240mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 380 mm x 380 mm x 210mmBrand: Rittal
€ 865.77Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProExternal Height
360 mm
External Width
360 mm
External Depth
240mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Quarter Turn
Gland Plate
No
Fixing Kit
No
Country of Origin
Taiwan, Province Of China
You may be interested in
Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 380 mm x 380 mm x 210mmBrand: Rittal
€ 865.77Each (Exc. Vat)