RS PRO 305mm(W)x

RS Stock No.: 431-9500Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Bubble Bag

No

Colour

Silver

Width

305mm

Quantity Per Package

10

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

RS Pro Anti Static Bags - Silver

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

You may be interested in
RS PRO 457mm(W)x
€ 104.101 Bag of 10 (Exc. Vat)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
€ 319.901 Bag of 100 (Exc. Vat)

P.O.A.

RS PRO 305mm(W)x

P.O.A.

RS PRO 305mm(W)x

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 457mm(W)x
€ 104.101 Bag of 10 (Exc. Vat)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
€ 319.901 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Bubble Bag

No

Colour

Silver

Width

305mm

Quantity Per Package

10

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Anti-Static

Yes

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

RS Pro Anti Static Bags - Silver

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heat seal-able or Zip lock
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Dissipative outer section, anti static interior
• All bags are silver in colour
• Quoted dimensions are internal sizes

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

You may be interested in
RS PRO 457mm(W)x
€ 104.101 Bag of 10 (Exc. Vat)
RS PRO Static Shielding Bag 305mm(W)x 406mm(L)
€ 319.901 Bag of 100 (Exc. Vat)