RS PRO 30m 6mm diameter Green Round Polyurethane Belt for use with 57mm minimum pulley diameter

RS Stock No.: 259-6446Brand: RS PRODistrelec Article No.: 30419200
brand-logo
View all in Profile & Round Belts

Technical Document

Specifications

Brand

RS Pro

Diameter

6mm

Colour

Green

Minimum Pulley Diameter

57mm

Length

30m

Food Certified

No

Working Load

7.6kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Stock information temporarily unavailable.

€ 190.71

€ 190.71 Each (Exc. Vat)

€ 236.48

€ 236.48 Each (inc. VAT)

RS PRO 30m 6mm diameter Green Round Polyurethane Belt for use with 57mm minimum pulley diameter

€ 190.71

€ 190.71 Each (Exc. Vat)

€ 236.48

€ 236.48 Each (inc. VAT)

RS PRO 30m 6mm diameter Green Round Polyurethane Belt for use with 57mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 190.71
5 - 9€ 189.79
10 - 24€ 188.72
25+€ 187.55

Technical Document

Specifications

Brand

RS Pro

Diameter

6mm

Colour

Green

Minimum Pulley Diameter

57mm

Length

30m

Food Certified

No

Working Load

7.6kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Product details

Round Section Polyurethane

Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned