E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 30mm Silver Potentiometer Knob for 6.4mm Shaft Splined

RS Stock No.: 465-9864Brand: RS PRODistrelec Article No.: 30403239
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

30mm

Knob Height

12.5mm

Body Colour

Silver

Indicator Colour

Black

For Use With

Potentiometer

Material

Aluminium

Knob Type

Push-On

Distrelec Product Id

30403239

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 9.11

€ 9.11 Each (Exc. Vat)

€ 11.30

€ 11.30 Each (inc. VAT)

RS PRO 30mm Silver Potentiometer Knob for 6.4mm Shaft Splined

€ 9.11

€ 9.11 Each (Exc. Vat)

€ 11.30

€ 11.30 Each (inc. VAT)

RS PRO 30mm Silver Potentiometer Knob for 6.4mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.11
5 - 9€ 8.80
10 - 24€ 8.20
25+€ 7.70

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

30mm

Knob Height

12.5mm

Body Colour

Silver

Indicator Colour

Black

For Use With

Potentiometer

Material

Aluminium

Knob Type

Push-On

Distrelec Product Id

30403239

Country of Origin

Taiwan, Province Of China