E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 30W Plug-In AC/DC Adapter 7.5V dc Output, 4A Output

RS Stock No.: 229-7851Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

7.5V dc

Input Voltage

100 → 240V

Output Current

4A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

Medical Approved

Yes

Efficiency

88%

MTBF

300,000h

Width

33mm

Depth

50mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

100mm

Country of Origin

China

Stock information temporarily unavailable.

€ 45.39

€ 45.39 Each (Exc. Vat)

€ 56.28

€ 56.28 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 7.5V dc Output, 4A Output

€ 45.39

€ 45.39 Each (Exc. Vat)

€ 56.28

€ 56.28 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 7.5V dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 45.39
5 - 9€ 44.71
10 - 24€ 44.01
25+€ 43.23

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

7.5V dc

Input Voltage

100 → 240V

Output Current

4A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

30W

Cable Length

1.5m

Medical Approved

Yes

Efficiency

88%

MTBF

300,000h

Width

33mm

Depth

50mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Length

100mm

Country of Origin

China