RS PRO 3140rpm Bench Pillar Drill

Technical Document
Specifications
Brand
RS ProBench/Floor Mount
Bench
Drill Type
Pillar Drill
Wattage
350W
Chuck Size
13mm
Table Size
160 x 160mm
Maximum Chuck to Table Distance
220mm
Overall Height
590mm
Collar Diameter
46mm
Maximum Speed
3140rpm
Maximum Stroke
50mm
Plug Type
Type C - Euro Plug
Country of Origin
China
€ 222.08
€ 222.08 Each (Exc. Vat)
€ 275.38
€ 275.38 Each (inc. VAT)
1
€ 222.08
€ 222.08 Each (Exc. Vat)
€ 275.38
€ 275.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBench/Floor Mount
Bench
Drill Type
Pillar Drill
Wattage
350W
Chuck Size
13mm
Table Size
160 x 160mm
Maximum Chuck to Table Distance
220mm
Overall Height
590mm
Collar Diameter
46mm
Maximum Speed
3140rpm
Maximum Stroke
50mm
Plug Type
Type C - Euro Plug
Country of Origin
China