Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 316S31 Stainless Steel Rod, 1.5m L

RS Stock No.: 661-4854Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

316S31 Stainless Steel

Length

1.5m

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
€ 689.201 Lot of 2 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 316S31 Stainless Steel Rod, 1.5m L

P.O.A.

RS PRO 316S31 Stainless Steel Rod, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
€ 689.201 Lot of 2 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

316S31 Stainless Steel

Length

1.5m

Product details

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

Rod, Sheet & Tube - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

You may be interested in
RS PRO Stainless Steel Rod 20mm Diameter, 1.5m L
€ 689.201 Lot of 2 (Exc. Vat)