RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, Black PVC, 100m

RS Stock No.: 775-6123Brand: RS PRODistrelec Article No.: 30391211
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

3183Y

Current Rating

16 A

Sheath Material

PVC

CPR Certification

Eca

Outer Diameter

7.99mm

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Conductor Resistance

13.3 Ω/km

American Wire Gauge

15 AWG

Standards Met

Euroclass Eca

Insulation material

PVC

Maximum Operating Temperature

+70°C

Country of Origin

Turkey

€ 308.38

€ 308.38 1 Reel of 100 Metres (Exc. Vat)

€ 382.39

€ 382.39 1 Reel of 100 Metres (inc. VAT)

RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, Black PVC, 100m

€ 308.38

€ 308.38 1 Reel of 100 Metres (Exc. Vat)

€ 382.39

€ 382.39 1 Reel of 100 Metres (inc. VAT)

RS PRO 3183Y 1.5 mm² 3 Core Power Cable, H05VV-F, Black PVC, 100m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

3183Y

Current Rating

16 A

Sheath Material

PVC

CPR Certification

Eca

Outer Diameter

7.99mm

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Conductor Resistance

13.3 Ω/km

American Wire Gauge

15 AWG

Standards Met

Euroclass Eca

Insulation material

PVC

Maximum Operating Temperature

+70°C

Country of Origin

Turkey