RS PRO 32A British Standard Fuse, A2, 550V ac, 73mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Fuse Size
A2
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73mm
Application Category
gG
Tag Width
8.7mm
High Rupture Capacity
Yes
Overall Length
85mm
Tag Type
Bolted
Body Diameter
13.7mm
Body Length
14.5mm
Tag Orientation
Offset
Body Width
13.7mm
Body Height
85mm
Series
AAO
Offset Distance
73mm
Fuse Dimensions
13.7 x 35mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
€ 42.80
€ 8.56 Each (In a Pack of 5) (Exc. Vat)
€ 53.07
€ 10.614 Each (In a Pack of 5) (inc. VAT)
5
€ 42.80
€ 8.56 Each (In a Pack of 5) (Exc. Vat)
€ 53.07
€ 10.614 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 8.56 | € 42.80 |
25 - 120 | € 7.54 | € 37.70 |
125 - 245 | € 6.81 | € 34.05 |
250+ | € 6.37 | € 31.85 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Fuse Size
A2
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73mm
Application Category
gG
Tag Width
8.7mm
High Rupture Capacity
Yes
Overall Length
85mm
Tag Type
Bolted
Body Diameter
13.7mm
Body Length
14.5mm
Tag Orientation
Offset
Body Width
13.7mm
Body Height
85mm
Series
AAO
Offset Distance
73mm
Fuse Dimensions
13.7 x 35mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified