RS PRO 32W Square LED Panel Light, Cool White, L 595mm W 595mm
RS Stock No.: 180-413Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
595mm
Luminosity
4400lm
Width
595mm
Depth
30mm
Lamp Shape
Square
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
32W
Voltage Rating
240V
IP Rating
IP20
Standards Met
BS EN 60598-1
Country of Origin
China
€ 139.78
€ 139.78 1 Pack of 2 (Exc. Vat)
€ 173.33
€ 173.33 1 Pack of 2 (inc. VAT)
RS PRO 32W Square LED Panel Light, Cool White, L 595mm W 595mm
1
€ 139.78
€ 139.78 1 Pack of 2 (Exc. Vat)
€ 173.33
€ 173.33 1 Pack of 2 (inc. VAT)
RS PRO 32W Square LED Panel Light, Cool White, L 595mm W 595mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLamp Type
LED
Length
595mm
Luminosity
4400lm
Width
595mm
Depth
30mm
Lamp Shape
Square
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
32W
Voltage Rating
240V
IP Rating
IP20
Standards Met
BS EN 60598-1
Country of Origin
China