Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 35 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.55 m Long, IP65

RS Stock No.: 200-1353Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Length

1.55 m

Width

65 mm

Wattage

35 W

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V ac

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 35 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.55 m Long, IP65

P.O.A.

RS PRO 35 W LED Batten Light, 220 → 240 V ac Damp Proof Light, Anti-corrosive, 1.55 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Damp Proof Light

Length

1.55 m

Width

65 mm

Wattage

35 W

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

220 → 240 V ac

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

China