E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector

RS Stock No.: 257-6724Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

19

Size

35.3 x 19 x 35.5 mm

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Feed Through

Housing Material

ABS

Colour

Nickel

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.64

€ 28.64 Each (inc. VAT)

RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector

€ 23.10

€ 23.10 Each (Exc. Vat)

€ 28.64

€ 28.64 Each (inc. VAT)

RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.10
10+€ 21.85

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

19

Size

35.3 x 19 x 35.5 mm

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Feed Through

Housing Material

ABS

Colour

Nickel

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom