RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
RS Stock No.: 282-810Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
35.5 mm x 19 mm x 31 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom
You may be interested in
RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V acBrand: RS PRO
€ 34.41Each (Exc. Vat)
€ 1,180.04
€ 1,180.04 1 Tray of 50 (Exc. Vat)
€ 1,463.25
€ 1,463.25 1 Tray of 50 (inc. VAT)
RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
1
€ 1,180.04
€ 1,180.04 1 Tray of 50 (Exc. Vat)
€ 1,463.25
€ 1,463.25 1 Tray of 50 (inc. VAT)
RS PRO 35.5 mm x 19 mm x 31 mm 2 Way Female to Female HDMI Connector 40 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V acBrand: RS PRO
€ 34.41Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
35.5 mm x 19 mm x 31 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom
You may be interested in
RS PRO 35.5 mm x 19 mm x 31 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V acBrand: RS PRO
€ 34.41Each (Exc. Vat)