RS PRO, 3.5mm Pitch, 5 Way, Pluggable Terminal Block, Header, Through Hole

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
€ 204.00
€ 1.02 Each (In a Box of 200) (Exc. Vat)
€ 252.96
€ 1.265 Each (In a Box of 200) (inc. VAT)
200
€ 204.00
€ 1.02 Each (In a Box of 200) (Exc. Vat)
€ 252.96
€ 1.265 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
5
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole