RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block, Plug-In, Screw Termination
RS Stock No.: 840-1858Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
3.5mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
€ 4.08Each (In a Pack of 10) (Exc. Vat)
P.O.A.
RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block, Plug-In, Screw Termination
1
P.O.A.
RS PRO 3.5mm Pitch 8 Way Pluggable Terminal Block, Plug-In, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 3.5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
€ 4.08Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
3.5mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 8 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
€ 4.08Each (In a Pack of 10) (Exc. Vat)