RS PRO 360 piece Steel Mudguard Washer Kit

RS Stock No.: 687-9868Brand: RS PRO
brand-logo
View all in Washer Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

360

Washer Type

Mudguard

For Thread Size

M10, M5, M6, M8

Material

Steel

Finish

Galvanised

Outside Diameter Largest Size

50mm

Outside Diameter Smallest Size

20mm

Product details

RS PRO Stainless Steel Mudguard Washers

From the trusted RS PRO Brand, this mudguard kit includes stainless steel mudguard washers in various sizes. They are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. Their larger diameter make them more suitable for use with worn thread holes than standard washers. As they are stainless steel they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

How do they work?

RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.

Features and Benefits

• Stainless steel
• Construction for durability
• Available in a range of sizes

Applications

RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.

What is the difference between a plain washer and a penny washer?

Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in

€ 75.41

€ 75.41 1 Kit (Exc. Vat)

€ 93.51

€ 93.51 1 Kit (inc. VAT)

RS PRO 360 piece Steel Mudguard Washer Kit

€ 75.41

€ 75.41 1 Kit (Exc. Vat)

€ 93.51

€ 93.51 1 Kit (inc. VAT)

RS PRO 360 piece Steel Mudguard Washer Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

360

Washer Type

Mudguard

For Thread Size

M10, M5, M6, M8

Material

Steel

Finish

Galvanised

Outside Diameter Largest Size

50mm

Outside Diameter Smallest Size

20mm

Product details

RS PRO Stainless Steel Mudguard Washers

From the trusted RS PRO Brand, this mudguard kit includes stainless steel mudguard washers in various sizes. They are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. Their larger diameter make them more suitable for use with worn thread holes than standard washers. As they are stainless steel they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

How do they work?

RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.

Features and Benefits

• Stainless steel
• Construction for durability
• Available in a range of sizes

Applications

RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.

What is the difference between a plain washer and a penny washer?

Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in