E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 362mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

RS Stock No.: 110-1988Brand: RS PRO
brand-logo
View all in Hydraulic Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

362mm

Inside Diameter

1/4in

Maximum Operating Pressure

400bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

Italy

Product details

RS PRO Straight Hydraulic Hose Assemblies

Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Features and Benefits

  • Flexible hydraulic hose assemblies

  • Crimped end fittings

  • Synthetic rubber outer covering

  • High tensile steel wire reinforcing

  • Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids

Specifications

  • Connector: Female to Female

  • Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in

  • Operating Temperature: -40 °C to +100°C

Applications

Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

Stock information temporarily unavailable.

€ 30.64

€ 30.64 Each (Exc. Vat)

€ 37.99

€ 37.99 Each (inc. VAT)

RS PRO 362mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

€ 30.64

€ 30.64 Each (Exc. Vat)

€ 37.99

€ 37.99 Each (inc. VAT)

RS PRO 362mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

362mm

Inside Diameter

1/4in

Maximum Operating Pressure

400bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Connector B - Angle

Straight

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Country of Origin

Italy

Product details

RS PRO Straight Hydraulic Hose Assemblies

Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.

Features and Benefits

  • Flexible hydraulic hose assemblies

  • Crimped end fittings

  • Synthetic rubber outer covering

  • High tensile steel wire reinforcing

  • Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids

Specifications

  • Connector: Female to Female

  • Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in

  • Operating Temperature: -40 °C to +100°C

Applications

Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.