Technical Document
Specifications
Brand
RS ProMaximum Operating Length
3.6m
Tube Outside Diameter
10mm
Connector
BSP 1/4" Male
Colour
Red
Tube Inside Diameter
8mm
Material
PA
Maximum Operating Pressure
15bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Number of Windings
21
Special Features
Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
Country of Origin
United Kingdom
Product details
RS PRO Nylon PA Recoil Hoses
€ 84.52
€ 84.52 Each (Exc. Vat)
€ 104.80
€ 104.80 Each (inc. VAT)
1
€ 84.52
€ 84.52 Each (Exc. Vat)
€ 104.80
€ 104.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
3.6m
Tube Outside Diameter
10mm
Connector
BSP 1/4" Male
Colour
Red
Tube Inside Diameter
8mm
Material
PA
Maximum Operating Pressure
15bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Number of Windings
21
Special Features
Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
Country of Origin
United Kingdom
Product details