RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

RS Stock No.: 125-3433Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

€ 57.45

€ 57.45 Each (Exc. Vat)

€ 71.24

€ 71.24 Each (inc. VAT)

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

€ 57.45

€ 57.45 Each (Exc. Vat)

€ 71.24

€ 71.24 Each (inc. VAT)

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4Ah

Terminal Type

Tags

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom