RS PRO 3.6V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

RS Stock No.: 125-3445Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

700mAh

Terminal Type

Molex

Size

AA

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

Product details

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.

Features & Benefits

• Available in various voltage & type options
• Long Life Operation

€ 38.21

€ 38.21 Each (Exc. Vat)

€ 47.38

€ 47.38 Each (inc. VAT)

RS PRO 3.6V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

€ 38.21

€ 38.21 Each (Exc. Vat)

€ 47.38

€ 47.38 Each (inc. VAT)

RS PRO 3.6V NiCd Rechargeable Battery Pack, 700mAh - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

700mAh

Terminal Type

Molex

Size

AA

Brand Range

RS PRO

Operating Temperature Range

-30 → +60°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

Product details

RS Pro Industrial Batteries

RS Pro Industrial Rechargeable Batteries are designed with a quality in mind. They provide a safe and long life operation. Batteries are available in various types and voltage options.

Features & Benefits

• Available in various voltage & type options
• Long Life Operation