RS PRO 37-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

RS Stock No.: 403-409Brand: RS PRO
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

37

Connector Type

D-sub

Body Orientation

Angled

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

110 x 70 x 62mm

Depth

62mm

Length

110mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

70mm

Country of Origin

Poland

€ 124.59

€ 124.59 Each (Exc. Vat)

€ 154.49

€ 154.49 Each (inc. VAT)

RS PRO 37-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

€ 124.59

€ 124.59 Each (Exc. Vat)

€ 154.49

€ 154.49 Each (inc. VAT)

RS PRO 37-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

37

Connector Type

D-sub

Body Orientation

Angled

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

110 x 70 x 62mm

Depth

62mm

Length

110mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

70mm

Country of Origin

Poland