RS PRO, 3.81mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
RS Stock No.: 144-4280Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
300 V
Colour
Green
Material
Nylon 66
You may be interested in
RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
€ 1.104Each (In a Box of 1000) (Exc. Vat)
Stock information temporarily unavailable.
€ 2.24
€ 2.24 Each (Exc. Vat)
€ 2.78
€ 2.78 Each (inc. VAT)
RS PRO, 3.81mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
1
€ 2.24
€ 2.24 Each (Exc. Vat)
€ 2.78
€ 2.78 Each (inc. VAT)
RS PRO, 3.81mm Pitch, 3 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 2.24 |
10 - 49 | € 2.14 |
50 - 99 | € 1.93 |
100+ | € 1.85 |
You may be interested in
RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
€ 1.104Each (In a Box of 1000) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
3.81mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
10A
Voltage Rating
300 V
Colour
Green
Material
Nylon 66
You may be interested in
RS PRO, 3.81mm Pitch, 3 Way, , Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
€ 1.104Each (In a Box of 1000) (Exc. Vat)