RS PRO, 3m Male HDMI to Male HDMI 4K

RS Stock No.: 182-8474Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Size of Strands

0.12 mm, 0.254 mm

Outer Sheath Material

PVC

Shielding

Braid

Country of Origin

China

€ 7.60

€ 7.60 Each (Exc. Vat)

€ 9.42

€ 9.42 Each (inc. VAT)

RS PRO, 3m Male HDMI to Male HDMI 4K

€ 7.60

€ 7.60 Each (Exc. Vat)

€ 9.42

€ 9.42 Each (inc. VAT)

RS PRO, 3m Male HDMI to Male HDMI 4K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Size of Strands

0.12 mm, 0.254 mm

Outer Sheath Material

PVC

Shielding

Braid

Country of Origin

China