RS PRO, 3m Male HDMI to Male HDMI High Speed 4K

RS Stock No.: 229-9970Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

Nylon

Country of Origin

China

€ 25.14

€ 25.14 Each (Exc. Vat)

€ 31.17

€ 31.17 Each (inc. VAT)

RS PRO, 3m Male HDMI to Male HDMI High Speed 4K

€ 25.14

€ 25.14 Each (Exc. Vat)

€ 31.17

€ 31.17 Each (inc. VAT)

RS PRO, 3m Male HDMI to Male HDMI High Speed 4K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

Nylon

Country of Origin

China