RS PRO 4 Core Mains Power Cable, 4 mm², 50m, 40 A, 750 V

RS Stock No.: 660-3585Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Length

50m

Current Rating

40 A

Outer Diameter

12.9mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

48/0.31 mm

Conductor Material

Copper

Size of Strands

0.31 mm

Maximum Operating Temperature

+60°C

Number of Strands

48

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO 4 mm² 4 Core Power Cable, H07RN-F, Black CPE, 50m
€ 741.931 Reel of 50 Metres (Exc. Vat)

P.O.A.

RS PRO 4 Core Mains Power Cable, 4 mm², 50m, 40 A, 750 V

P.O.A.

RS PRO 4 Core Mains Power Cable, 4 mm², 50m, 40 A, 750 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 4 mm² 4 Core Power Cable, H07RN-F, Black CPE, 50m
€ 741.931 Reel of 50 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Number of Cores

4

Length

50m

Current Rating

40 A

Outer Diameter

12.9mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

48/0.31 mm

Conductor Material

Copper

Size of Strands

0.31 mm

Maximum Operating Temperature

+60°C

Number of Strands

48

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-30°C

You may be interested in
RS PRO 4 mm² 4 Core Power Cable, H07RN-F, Black CPE, 50m
€ 741.931 Reel of 50 Metres (Exc. Vat)